| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292499-1 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Socket |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | E79 |
| Packaging: | Box |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H091 |
| Connector System: | Cable-to-Board, Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292499-1 |
| SKU: | AMP292499-1 |
292499-1
Specifications
Detailed Description
Easily secure your cables with our Panel Mount Slide-to-Lock Connector. Designed for efficient cable termination with a crimp method, this connector features a single row with three socket contacts, suitable for power and signal applications. The thermoplastic housing in sleek black, with a UL 94V-0 flammability standard, ensures durability and safety. Operating in a wide temperature range, from -20 to 105 °C (-4 to 221 °F), and rated for 300 V AC/DC, it guarantees reliable performance. Perfect for cable-to-panel or cable-to-board connections, this housing type receptacle, part of our Data and Devices series, is RoHS compliant and ideal for various electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6600303-7 | ![]() |


