| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 293014-1 |
| Connector Type: | Housing |
| Housing Material: | PA 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Pitch: | .196 in, 5 mm |
| Contact Type: | Tab |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | Without |
| Connector and Housing Type: | Plug |
| SKU: | AMP293014-1 |
293014-1
| Heilind Number: | AMP293014-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 293014-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this versatile Housing Connector. Constructed from durable PA 6 material in a natural color, it offers reliable performance in a range of environments, with an operating temperature range of -25 to 105°C (-13 to 221°F). Featuring a single row design with seven tab contacts on a 5mm (.196 inch) pitch, it's ideal for inline circuit applications. The panel mount, crimp termination system ensures secure installation, while the plug housing type simplifies wiring to panels. With RoHS compliance, this connector is not only efficient but also environmentally friendly. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 293008-5 | ![]() | |
| TE Connectivity 293009-1 | ![]() | |
| TE Connectivity 293008-1 | ![]() | |
| TE Connectivity 293010-4 | ![]() | |
| TE Connectivity 293044-1 | ![]() |


