| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 293039-2 |
| Housing Material: | Polyamide |
| Pitch: | .196 in, 5 mm |
| Terminal Type: | Tab |
| Orientation: | Flag |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Panel Mount |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP293039-2 |
293039-2
| Heilind Number: | AMP293039-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 293039-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily customize your electrical connections with this versatile Terminal Housing. Constructed with durable Polyamide material in a natural hue, it offers reliable performance and longevity. Featuring a 5mm pitch and 7 positions, it allows for efficient organization of cables. The flag orientation and panel mounting style ensure secure installation, while the polarization feature guarantees proper alignment. Ideal for crimp terminals, this housing is a must-have for any electrical project. Stay organized and efficient with this essential connector component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 293267-1 | ![]() |


