| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 293267-1 |
| Housing Material: | Polyamide |
| Pitch: | .196 in, 5 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Panel Mount |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP293267-1 |
293267-1
| Heilind Number: | AMP293267-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 293267-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this straight-tab housing, crafted from durable polyamide for long-lasting performance. With a 5mm pitch and seven positions, it offers ample space for secure terminal connections. The natural color and panel-mounting style make it versatile for various applications. Designed for easy assembly, its polarization feature ensures proper mating alignment. While it's not insulated, its reliable construction guarantees efficient operation. Compliant with RoHS standards, this terminal housing is a must-have for your crimping needs. Elevate your connector setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 293008-3 | ![]() |


