| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1123723-0 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 10 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | 1.557 in, 39.54 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
| Contact Mating Area Length: | .3 in, 7.7 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 3-1123723-0 |
| SKU: | AMP3-1123723-0 |
3-1123723-0
| Heilind Number: | AMP3-1123723-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1123723-0 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Economy Power Connector, ideal for high-performance applications. With a durable Polybutylene Terephthalate housing in a sleek blue color, this connector offers reliable power transmission. Featuring through-hole solder termination and brass contacts, it ensures secure connectivity. The 10-position, 1-row design with a 3.96mm pitch and 7.5A contact rating is perfect for power circuit applications. Operating in a wide temperature range from -25 to 105°C, this connector is built to last. With a low-profile, vertical mount orientation, it fits seamlessly into various setups. Each package contains 500 connectors, making it a cost-effective choice for bulk installations. RoHS compliant and suitable for appliances, this connector is a dependable solution for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1744416-0 | ![]() | |
| TE Connectivity 1123721-1 | ![]() | |
| TE Connectivity 1123721-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2014 | E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the production drawing. | Download | |||


