3-1123824-1

Heilind Number:AMP3-1123824-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1123824-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

EP 1P HDR BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1123824-1
Series:Economy Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Voltage:250 V AC, 250 V DC
Contact Type:Pin, Tab
Package Quantity:1000
Contact Amperage:8 A
Number of Positions:1
Housing Color:Blue
Mount Orientation:Vertical
GPL:100
Profile:Low
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:,
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:Without
Contact Termination Plating Thickness:2 µm, 78.74 µin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.4 mm, .52 in
Sealable:No
Mating Alignment:With
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:1
Contact Layout:Inline
Connector Length:.34 in, 8.8 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:10.7 mm, .421 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.12 in, 3.05 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:3-1123824-1
SKU:AMP3-1123824-1

Detailed Description

Experience efficient power connectivity with our EP 1P HDR BLUE Economy Power Connector. Designed for seamless integration in your projects, this connector features a durable Nylon 6/6 housing in a striking blue color. With a single row and through-hole solder termination method, it offers easy installation on your boards. The high-quality brass contacts ensure reliable power transmission, rated for up to 250V AC/DC and 8A. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Its low-profile design and vertical mount orientation make it versatile for various applications. With 1000 units in a package, this connector is ideal for bulk projects. Trust in its wave solder capability and compatibility with lead-free processes for efficient assembly. Whether for appliances or other power applications, this connector is the perfect choice for your connectivity needs.