| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1355397-3 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V AC, 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N02 |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .65 in |
| Cable Exit Angle: | 180° |
| Height: | .248 in, 6.3 mm |
| Width: | 14 mm, .551 in |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Connector Code : | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 3-1355397-3 |
| SKU: | AMP3-1355397-3 |
3-1355397-3
Specifications
Detailed Description
Enhance your automotive connectivity with the MQS BU-GEH 4P housing, designed for female terminals. This durable blue housing, crafted from PBT GF, ensures reliable performance in a range of operating temperatures. With a pitch of 2.54mm, it offers seamless integration in wire-to-board and wire-to-device applications, while its 180° cable exit angle allows for flexible installation. Meeting RoHS compliance standards, this connector housing is not only eco-friendly but also serviceable, making maintenance a breeze. Its 12V DC and AC voltage ratings, along with polarization for proper alignment, guarantee optimal signal transmission. Whether in automotive or other circuit applications, this housing, part of the MQS series, is a must-have for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1355897-1 | ![]() | |
| TE Connectivity 1-1355897-2 | ![]() | |
| TE Connectivity 1-968696-3 | ![]() | |
| TE Connectivity 967688-2 | ![]() |


