| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1367703-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Mount Type: | Board Mount |
| Pitch: | .0029 in, .075 mm |
| Row Spacing: | .075 in, 1.9 mm |
| Number of Positions: | 170 |
| Housing Color: | Black |
| GPL: | 142 |
| Operating Temperature Range: | -10 - 70 °C, 14 - 158 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K859 |
| Number of Dual Positions: | 85 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Part Aliases: | 3-1367703-2 |
| SKU: | AMP3-1367703-2 |
3-1367703-2
Specifications
Detailed Description
Elevate your connectivity with this right-angle AMC connector, designed for Style B+ configurations. Crafted from durable LCP (Liquid Crystal Polymer) with a sleek black housing, it offers a reliable board mount solution for signal applications. With a pitch of .075mm and a total of 170 positions, this connector ensures seamless data transfer. Operating within a temperature range of -10 to 70°C, it guarantees performance in various environments. Perfect for board-to-board connections, this connector is RoHS compliant and ready to elevate your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() | |
| TE Connectivity 5-2337939-8 | ![]() |


