| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1376389-4 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 10 A |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| GPL: | 442 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2165 |
| Connector Length: | 20 mm, .787 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 16.2 mm, .638 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .122 in, 1.7 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1376389-4 |
| SKU: | AMP3-1376389-4 |
3-1376389-4
Specifications
Detailed Description
Introducing the Power Key 5.0 series, a reliable solution for your power and signal connectivity needs. This UL and CSA certified cable mount connector features a durable Nylon 6/6 - GF housing in a striking yellow color, ensuring both safety and visibility. With a pitch of 5mm and a voltage rating of 300V AC, it offers high performance in various applications. The contact sockets, made of copper alloy, can handle up to 10A of current, making it suitable for power transmission. With one row of three positions, it provides efficient connectivity in a compact form factor. The connector, measuring 20mm in length and 16.2mm in width, is easy to install and use. Operating in a wide temperature range from -30 to 105°C, it is suitable for diverse environments. Whether used in appliances or industrial equipment, this connector ensures reliable power and signal transmission. With its keyed mating alignment and latch retention, it offers secure connections. RoHS compliant and featuring UL 94V-0 flammability standard, it meets high safety and environmental standards. Each package includes 500 connectors, making it ideal for bulk installations. Upgrade your connectivity with the Power Key 5.0 series, the perfect choice for demanding applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1376348-1 | 5MM POWER KEY CONN REC CONT M | ![]() |
| TE Connectivity 521368-2 | ULTRA-POD 250 ASSY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity L77DCH37SARM6 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |


