| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521368-2 |
| Color: | Natural |
| Series: | Ultra-Pod 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.365 in, 34.67 mm |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP521368-2 |
521368-2
Specifications
Detailed Description
Enhance your electrical connections with the ULTRA-POD 250 ASSY REC 22-18 AWG TPBR, a top-of-the-line receptacle designed for optimal performance. Featuring a natural color and durable brass construction with tin plating, this component ensures reliable conductivity. Its straight orientation and F-Crimp design make installation a breeze, accommodating 18-22 AWG wire sizes with ease. With an operating temperature range of -40 to 150°C, it's suitable for a variety of environments. The open barrel design accepts wire insulation diameters of 2.29-3.3mm, providing versatility in applications. RoHS compliant and carefully crafted for quality, this receptacle is a must-have for any project requiring secure and efficient wire connections. Elevate your connectivity with the ULTRA-POD 250.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-770903-0 | MINI UMNL PIN 22-18 AWG AU | ![]() |
| TE Connectivity 1376348-1 | 5MM POWER KEY CONN REC CONT M | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520856-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2325349-2 | PWR VERSA-LOCK REAR SEAL,1X2 | ![]() |
| TE Connectivity 2329914-1 | PWR VERSA-LOCK SEAL RECPT, 18-20 AWG | ![]() |
| TE Connectivity 3-1376389-4 | 5MM POWER KEY 3P PLUG HSG YELL | ![]() |
| TE Connectivity 33465 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 34145 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350865-1 | 01P UMNL PLUG HSG | ![]() |
| TE Connectivity 770849-3 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity VERSAFIT-3/32-0-SP | VERSAFIT-3/32-0-SP NB20424001 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2217483-1 | TE Connectivity 521368-2 Application Tooling | ![]() |
| TE Connectivity 90165-1 | TE Connectivity 521368-2 Application Tooling | ![]() |
| TE Connectivity 90166-1 | TE Connectivity 521368-2 Application Tooling | ![]() |
| TE Connectivity 91514-1 | TE Connectivity 521368-2 Application Tooling | ![]() |


