3-1376421-4

10mm B-T-W Conn. 2P HDR ASSEMB

Enhance your power connections with the Power Key 5.0 series connector, featuring a durable Nylon 6/6 - GF housing in a vibrant yellow hue. Designed for board mount installation with a secure press-fit termination method, this connector ensures reliable performance in demanding environments. With a pitch of 5mm and voltage rating of 300V AC, it's suitable for high-power applications. Each package includes 100 connectors, meeting UL 94V-0 flammability standards for enhanced safety. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various appliances. Wave solder capable and RoHS compliant, it guarantees efficient and environmentally friendly assembly processes.Upgrade your power connections with the Power Key 5.0 series connector, featuring a durable Nylon 6/6 - GF housing in a vibrant yellow hue. Designed for board mount installation with a secure press-fit termination method, this connector ensures reliable performance in demanding environments. With a pitch of 5mm and voltage rating of 300V AC, it's suitable for high-power applications. Each package includes 100 connectors, meeting UL 94V-0 flammability standards for enhanced safety. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various appliances. Wave solder capable and RoHS compliant, it guarantees efficient and environmentally friendly assembly processes.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1376421-4
Series:Power Key 5.0
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.197 in, 5 mm
Voltage:300 V AC
Contact Type:Tab
Package Quantity:100
Contact Amperage:9 A
Number of Positions:3
Housing Color:Yellow
Mount Orientation:Vertical
GPL:442
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L961
Number of Power Positions:3
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:3-1376421-4
SKU:AMP3-1376421-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: