| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KUL-11D15D-24 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 350 Ω |
| Coil Voltage: | 24 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 50 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP3-1393115-2 |
KUL-11D15D-24
Specifications
Detailed Description
Enhance your power relay systems with the KUL-11D15D-24=KU 10A Socket Relay. Featuring a durable construction with Silver Cadmium Oxide (AgCdO) contacts, this relay ensures reliable performance in demanding environments. With two poles and a 2 Form C (CO) contact arrangement, it offers versatile functionality for various applications. Operating at a coil voltage of 24VDC and contact voltage of 240VAC, it provides efficient power control. RoHS compliant and designed for durability, this relay is a trusted component in power systems. With an operating temperature range of -45 to 50°C, it is suitable for use in a wide range of conditions. Elevate your relay setups with this high-quality and dependable component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66099-5 | III+ PIN,18-16,TIN ,LP | ![]() |
| TE Connectivity 27E893 | 27E893=SOCKET,KU,11,QC,POLY,NA | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 320574 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 323914 | TERMINAL,PIDG R 26-22 4 | ![]() |
| TE Connectivity 34161 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |


