| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393139-7 |
| Amperage: | 10 A |
| Mount Type: | Screw |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 4 |
| Coil Current: | .02 A |
| Coil Voltage: | 440 VAC |
| Contact Voltage: | 115 VAC |
| Operating Temperature Range: | 0 - 65 °C |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Input Voltage: | 440 VAC |
| SKU: | AMP3-1393139-7 |
3-1393139-7
| Heilind Number: | AMP3-1393139-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1393139-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power relay system with the MDR-4091, featuring a compact design with four poles and a 4 Form C contact arrangement. With a contact voltage of 115 VAC and a coil voltage of 440 VAC, this relay offers reliable performance in a wide range of applications. The contact material, Silver Cadmium Oxide (AgCdO), ensures durability and efficient conductivity, while the screw mount type allows for easy installation. Operating smoothly in temperatures ranging from 0 to 65°C, this relay is a versatile and essential component for your power control needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393139-3 | ![]() |


