| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393211-9 |
| Amperage: | 30 A |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 9.1 Ω |
| Coil Current: | .333 A |
| Coil Voltage: | 12 VAC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form C, DPDT |
| Input Voltage: | 0 - 12 VAC |
| SKU: | AMP3-1393211-9 |
3-1393211-9
| Heilind Number: | AMP3-1393211-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1393211-9 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power relay system with the high-performance T92P11A22-12 model. Designed for efficient panel mounting, this relay features two poles with silver cadmium oxide contacts for reliable conductivity. With a 30A amperage capacity and a coil voltage of 12VAC, it ensures seamless operation in various applications. Its double-pole, double-throw configuration (2 Form C, DPDT) allows for versatile control, while meeting stringent RoHS compliance standards. Operating smoothly in temperatures ranging from -55°C to 85°C (-67°F to 185°F), it guarantees durability and performance even in harsh environments. Ideal for HVAC and other power relay setups, this component offers a maximum switching voltage of 600VAC, making it a dependable choice for your industrial needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1423008-7 | ![]() |


