| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RTE24024F |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| Part Aliases: | RTE24024F |
| SKU: | AMP3-1393237-3 |
RTE24024F
Specifications
Detailed Description
Easily power up your circuits with the RTE24024F power relay. With a sturdy 8A amperage capacity and a mountable socket for convenient installation on printed circuit boards, this relay is a reliable choice for various applications. Featuring silver nickel contact material for optimal conductivity and longevity, it offers two poles and a 2 Form C (CO) contact arrangement. Operating at a coil voltage of 24VDC and a coil resistance of 1440Ω, it ensures efficient performance. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your relay systems with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1473005-1 | SEMI HARD TRAY DDR SOCKET 200P | ![]() |
| TE Connectivity 3-1437664-1 | NC6-P108-03=NC6 ASSEMBLY | ![]() |
| TE Connectivity 3-794618-2 | 02P MICRO MNL ASSY R/A HDR LF | ![]() |
| TE Connectivity 3-794630-4 | 04P MICRO MNL ASSY VRT HDR LF | ![]() |
| TE Connectivity 53836-2 | TERMINAL,SOLIS SPR SPD 12-10 | ![]() |
| TE Connectivity 5747844-4 | 09 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |
| TE Connectivity 640388-3 | 03P MTA156 HDR ASSY RN STR F/L | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2024 | PCN-23-193270 - Manufacturing Location Change applicable only to American customers. The following Parts Numbers will be transferred from Shenzhen, China to Waidhofen, Austria. All technical specifications remain unchanged. The new location is under a certified quality management system. | Download | |||
| 07/12/2023 | PCN-22-155798 - Product Improvement. The following part numbers are being modified due to remove glue at the gate of relay base. This change will improve glue process. This change is just an appearance change, no function and performance influence of relay. | Download | |||
| 06/12/2023 | P-23-024235 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions. | Download | |||
| 04/27/2015 | P-15-011119 - Product improvement. C/O-contacts of the 2 pole RT-series are to be modified from massive to tri-metal versions. | Download | |||


