3-1393788-3

Heilind Number:AMP3-1393788-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1393788-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23079B1201B301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393788-3
Series:Axicom P2 Signal Relay
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Number of Poles:2
Coil Resistance:178 Ω
Coil Voltage:5 VAC
Power Consumption:200 mW
Contact Configuration:2 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Termination Type:Through Hole
Contact Current Rating:4 A
Coil Type:Bistable, 2 Coils
SKU:AMP3-1393788-3

Detailed Description

Enhance signal relay functionality with the Axicom P2 Series, featuring a robust Printed Circuit Board mount type for secure installation. This reliable component, with a 2-pole configuration and 2 Form C contact arrangement, ensures efficient signal transmission. Operating at a coil voltage of 5 VAC, it boasts a low power consumption of 200 mW, making it energy-efficient. With a coil resistance of 178 Ω and a coil type of Bistable, 2 Coils, this relay offers stable performance. It is RoHS compliant, aligning with environmental standards. Terminating through hole with PCB-THT terminals, it provides easy connectivity. With a maximum switching voltage of 220 VDC and 250 VAC, it is suitable for diverse applications. The contact current rating of 0.4 A guarantees reliable operation. Elevate your relay systems with this high-quality component.