| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1394766-2 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .196 in, 5 mm |
| Row Spacing: | .216 in, 5.5 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 18 |
| GPL: | J96 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Board |
| Length: | 1.75 in |
| Cable Exit Angle: | 180° |
| Height: | 1.32 in, 33.7 mm |
| Width: | 21 mm, .826 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Blue |
| Serviceable: | No |
| Connector Code : | C |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Part Aliases: | 3-1394766-2 |
| SKU: | AMP3-1394766-2 |
3-1394766-2
Specifications
Detailed Description
Introducing the AMP MCP 2.8 Connector System, a crucial component for industrial and commercial transportation applications. This housing, designed for male terminals, features three rows with 18 positions, ideal for signal circuitry. With a pitch of 5mm and row spacing of 5.5mm, it offers reliable connectivity. The blue PBT body ensures durability, while the operating temperature range of -40 to 130°C (-40 to 266°F) makes it suitable for various environments. Measuring 1.75 inches in length, .826 inches in width, and 1.32 inches in height, it provides a compact yet robust solution. The 180° cable exit angle and mating tab width of 2.8mm enhance flexibility in installation. With RoHS compliance and a connector code of C, this connector system guarantees high quality and reliability for your automotive connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-968975-1 | ![]() |


