3-1415535-7

Heilind Number:AMP3-1415535-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1415535-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REL34024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1415535-7
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Silver Nickel
Number of Poles:1
Coil Resistance:1600 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP3-1415535-7

Detailed Description

Introducing the REL34024, a high-performance power relay designed for reliable circuit control. With a 5A amperage rating and a printed circuit board mount type, this silver nickel (AgNi90/10) contact relay ensures efficient power transmission. Featuring a 1 Form A (NO) contact arrangement, it offers seamless switching capabilities. Operating at a coil voltage of 24VDC, with a coil resistance of 1600 Ω, it guarantees stable performance. With a maximum switching voltage of 400VAC and a contact voltage of 250VAC, this relay is suitable for various power applications. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your power relay system with the REL34024 for enhanced efficiency and performance.