3-1416100-0

Heilind Number:AMP3-1416100-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1416100-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ST3P2LC4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1416100-0
Amperage:6 A
Mount Type:DIN Rail
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:3390 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 55 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP3-1416100-0

Detailed Description

Introducing the ST3P2LC4 Power Relay, a reliable and efficient component for your electrical systems. With an amperage of 6A and DIN Rail mount type, it offers seamless integration. The contact material of Silver Tin Oxide (AgSnO) ensures high performance and durability. Featuring a single pole with 1 Form C (CO) contact arrangement, it is suitable for various applications. Operating at a coil voltage of 24VDC and a maximum switching voltage of 400VAC, it guarantees optimal functionality. With RoHS compliance and an operating temperature range of -40 to 55°C, it meets international standards for safety and environmental responsibility. Trust the ST3P2LC4 for your power relay needs.