3-1416100-1

Heilind Number:AMP3-1416100-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1416100-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ST3P3LB2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1416100-1
Amperage:6 A
Mount Type:DIN Rail
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:848 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 55 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP3-1416100-1

Detailed Description

Enhance your circuit with the ST3P3LB2 Power Relay, a reliable and efficient component designed for DIN Rail mounting. With a low coil resistance of 848 Ω and a coil voltage of 12 VDC, this relay offers seamless operation at a wide range of voltages. Featuring silver tin oxide (AgSnO) contacts, it ensures excellent conductivity and longevity, making it suitable for high-power applications. The 1 Form C (CO) contact arrangement allows for versatile switching capabilities, while the 6 A amperage and maximum switching voltage of 400 VAC guarantee robust performance. Operating flawlessly even in harsh environments, with an impressive temperature range of -40 to 55 °C, this relay is a dependable solution for your power control needs. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your systems with the ST3P3LB2 Power Relay and experience seamless power management like never before.