| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1419104-4 |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 324 Ω |
| Coil Current: | .056 A |
| Coil Voltage: | 18 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP3-1419104-4 |
3-1419104-4
Specifications
Detailed Description
Easily manage power distribution with the T9AS5D22-18 relay. Designed for efficient performance, this relay has a 20A amperage capacity and operates on a 18VDC coil voltage. Featuring a Printed Circuit Board mount type and Silver Cadmium Oxide contacts, it ensures reliable conductivity. With a 1 Form C contact arrangement, it offers versatility in switching applications. The RoHS-compliant design and wide operating temperature range make it suitable for various environments. Trust this AC output relay for seamless power control in your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63306-2 | ![]() | |
| TE Connectivity 63435-1 | ![]() | |
| TE Connectivity 2238209-3 | ![]() |


