| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1419104-6 |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 576 Ω |
| Coil Current: | .042 A |
| Coil Voltage: | 24 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP3-1419104-6 |
3-1419104-6
Specifications
Detailed Description
Introducing the T9AS5D22-24 Power Relay, a high-performance component designed for critical circuitry applications. With a rugged Printed Circuit Board mount type and Silver Cadmium Oxide contacts, it ensures reliable conductivity and longevity. Operating at 20A, this relay offers a seamless switch between AC currents, with a maximum output voltage of 240V and a maximum switching voltage of 277VAC. Its 1 Form C contact arrangement guarantees efficient performance, while RoHS compliance reflects a commitment to environmental responsibility. Ideal for a wide temperature range from -55 to 85°C (-67 to 185°F), this relay is a dependable choice for various industrial and commercial setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63306-2 | ![]() | |
| TE Connectivity 63435-1 | ![]() | |
| TE Connectivity 2238209-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/20/2015 | P-15-011658 - Product Improvement. Cancel the packaging tape change (P-15-011118). Keep the current packaging tape unchanged, don t change the packaging tape from the tear tape to transparent tape. | Download | |||


