3-1419104-8

Heilind Number:AMP3-1419104-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1419104-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

T9AS5D22-48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1419104-8
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Contact Plating:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:2304 Ω
Coil Current:.021 A
Coil Voltage:48 VDC
Output Type:AC
Maximum Output Voltage:240 V
Maximum Switching Voltage:277 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:1 Form C (CO)
SKU:AMP3-1419104-8

Detailed Description

Enhance your power relay systems with the T9AS5D22-48, a high-performance component designed for efficient circuit board mounting. With a reliable amperage rating of 20A, this relay features a single pole configuration and utilizes Silver Cadmium Oxide for both its contacts and plating, ensuring optimal conductivity and longevity. Operating at a coil voltage of 48VDC and a coil resistance of 2304Ω, it offers seamless activation with a low coil current of 0.021A. Suitable for AC output, it can handle maximum output and switching voltages of 240V and 277VAC, respectively, making it ideal for a wide range of applications. With RoHS compliance and a wide operating temperature range from -55 to 85°C (-67 to 185°F), this relay guarantees both performance and environmental responsibility. Terminated with printed circuit terminals, it facilitates easy installation and maintenance, while its 1 Form C (CO) contact arrangement further enhances its versatility. Elevate your relay setups with the T9AS5D22-48, a dependable solution for your power relay needs.