3-1423157-1

Heilind Number:AMP3-1423157-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1423157-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7012BD=RLY,STD,ON,2P,240VAC,50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1423157-1
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:5 - 50 seconds
Input Voltage:220 - 240 VAC
Control Type:Knob
SKU:AMP3-1423157-1

Detailed Description

Enhance system functionality with our On-Delay Time Delay Relay, featuring a robust amperage of 10 A at 240 VAC for reliable performance. Designed for seamless integration, this relay offers a Mounting Bracket for easy installation. With a delay time range of 5 to 50 seconds and a repeatability of ±5%, precise timing control is ensured. The 2 Form C, DPDT contact arrangement provides versatile connectivity options, while the Screw Terminals allow for secure terminations. Operated via a convenient Knob control, this relay is ideal for various applications. Its compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for space-constrained setups. Trust in its quality and performance for efficient time-delay operations.