3-1423159-1

Heilind Number:AMP3-1423159-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1423159-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7012PH=RLY,STD,ON,2P,125VDC,30

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1423159-1
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:3 - 30 minutes
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP3-1423159-1

Detailed Description

Enhance control and precision in your electrical systems with our Time Delay Relay. Operating on a 10 A at 240 VAC power supply, this relay offers reliable performance with a repeatability of ±10%. Designed for On-Delay operation with a delay time ranging from 3 to 30 minutes, it features a Mounting Bracket for easy installation. The 2 Form C, DPDT contact arrangement ensures versatile connectivity, while Screw Terminals facilitate secure and efficient wiring. With dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) and a control type knob, this relay is suitable for diverse applications. Trust in its quality construction and functionality for seamless integration into your systems. (Please note, this product is not RoHS compliant.)