| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1423159-4 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 3 - 120 cycles |
| Input Voltage: | 125 VDC |
| Control Type: | Knob |
| SKU: | AMP3-1423159-4 |
3-1423159-4
Specifications
Detailed Description
Enhance your electrical system with our high-performance Time Delay Relay, featuring a robust amperage of 10A at 240VAC. Designed for precise control, this relay boasts an On-Delay operation type and offers repeatability within ±10%. Its versatile Mounting Bracket allows for easy installation, while Screw Terminals ensure secure connectivity. With a compact yet durable construction measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it's suitable for various applications. The relay's 2 Form C contact arrangement (DPDT, 2 C/O) provides reliable switching, and a delay time of 3 - 120 cycles offers customizable functionality. Powered by 125VDC input voltage and controlled via a user-friendly Knob, this relay is a dependable solution for your timing module needs. Rest assured of its quality, as it complies with RoHS standards. Elevate your relay system with this efficient and versatile component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1423159-3 | 7012PJ=RLY,STD,ON,2P,125VDC,1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | P-24-025759 - New test equipment. 7000 Series and 2100 Series production test equipment is being upgraded as old test equipment has become obsolete. This equipment is used to test each relay's contact continuity, time delay, and repeat accuracy. | Download | |||
| 02/28/2023 | P-23-023850 - New Replacement Tooling. New replacement tooling for existing worn/damaged tooling. Expectation of new tooling is to consistently product the part to meet dimensions on the print. No form, fit, function changes shall exist. New tooling will also allow supplier to increase throughput. | Download | |||
| 01/24/2023 | P-23-023844 - Manufacturing Location Change. Manufacturing location change. Following Part Numbers will be transferred from Outside Vendor WIGGINS PLASTICS, INC (CLIFTON, NJ) to Outside Vendor WIGGINS PLASTICS, INC (ITHACA, NY). This shall be considered a low-risk change as the same tooling and process will be used to manufacture these parts. The only change will be the location that these parts are manufactured. | Download | |||


