| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437559-9 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | DPDT |
| Switch Operation: | On - Off - On |
| Termination Type: | Vertical, Wire Lugs |
| Rated Voltage: | 28 VDC |
| Toggle Style: | Locking |
| Sealed: | Yes |
| SKU: | AMP3-1437559-9 |
3-1437559-9
Specifications
Detailed Description
Upgrade your panel with the MTL206P=(MSTL) SW TOG LOCKING Toggle Switch. Designed for reliable performance, this switch offers a durable construction with copper alloy contacts plated in Gold Flash over Silver for enhanced conductivity. Its DPDT contact configuration and On-Off-On switch operation provide versatile control options, while the Terminal Seal ensures secure connections. With a 6A amperage and 28VDC rated voltage, it's suitable for various applications. The threaded bushing and vertical wire lug termination make installation easy, and the locking toggle style adds convenience. Rest assured of its quality, as it's sealed and RoHS compliant. Upgrade your panel with this high-performance toggle switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1437559-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


