| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437566-8 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 160 g, 5.648 oz |
| Actuator Material: | PPS (Polyphenylene Sulfide) |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .232 in, 5.9 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP3-1437566-8 |
3-1437566-8
Specifications
Detailed Description
Enhance your electronic devices with the FSM8JSMA=SW Tactile Switch, offering a reliable and responsive interface. Designed for surface mount installation, this switch features a vertical mount angle and durable copper alloy contacts for long-lasting performance. The round actuator, made of PPS (Polyphenylene Sulfide) in sleek black, provides a comfortable tactile feel, with an operating force of 160g for precise feedback. With a single pole, single throw configuration and rated voltage of 24VDC, this switch is ideal for a variety of applications. ROHS compliant and with no illumination, it's a sustainable and practical choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() | |
| TE Connectivity 4-1437565-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/22/2015 | E-15-001210 - Product Improvement. FSM JSM tactile switches are being updated to include a stainless steel cover to improve corrosion resistance. This will replace the previous nickel plated steel cover, and help to prevent cover corrosion. Part numbers on customer drawing 2-1437565-7 are impacted by this product improvement, including all part numbers listed on the PCN. | Download | |||
| 05/05/2015 | P-15-011620 - Product improvement. This PCN serves as a replacement for PCN E-15-002910, which referenced an incorrect PCN number in the description of changes. NO additional changes are being made to the associated products or drawings. | Download | |||


