3-1437567-1

Heilind Number:AMP3-1437567-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1437567-1
ECAD Model:
3D Model

Description:

MPA206N=SW P/B ON/OFF DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1437567-1
Amperage:6 A
Mount Type:Panel
Contact Material:Silver Clad Copper
Contact Plating:Silver Clad with Gold Flash
Mount Angle:Vertical
Illumination:No
Contact Configuration:DPDT
Actuator Type:Cap - Order Separately
Switch Operation:On - Off
Actuator Color:Natural
Rated Voltage:125 VAC, 250 VAC, 28 VDC
SKU:AMP3-1437567-1

Detailed Description

Enhance control and functionality with the MPA206N=SW Push Button Switch. Designed for seamless operation, this switch features a DPDT contact configuration and a robust 6A amperage rating. The silver-clad copper contact material with gold flash plating ensures reliable performance, while the vertical panel mount type allows for easy installation. With an on/off switch operation and natural-colored cap actuator (sold separately), this switch is perfect for a variety of applications. Rated for 125VAC, 250VAC, and 28VDC, it offers versatile usage options. Upgrade your setup with this high-quality push button switch.