3-1437571-9

Heilind Number:AMP3-1437571-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1437571-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TPA11FGRA6=SWITCH P/B MOMENTAR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1437571-9
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Mount Angle:Right Angle
Illumination:No
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Blue
Rated Voltage:20 VAC, 20 VDC
SKU:AMP3-1437571-9

Detailed Description

Easily control your electronic devices with this high-quality momentary push button switch. Crafted with a durable copper alloy contact material and gold plating over nickel, this switch ensures reliable performance. Designed for through-hole mounting at a right angle, it offers easy installation. The SPDT contact configuration and round blue actuator provide versatility for different applications. With a low amperage rating of 0.4A and a rated voltage of 20VAC/20VDC, this switch is suitable for various electronic projects. Its off-(on) and on-(off) operation adds convenience, while its non-illuminated design is perfect for standard use. Rest assured of its quality as it is not ROHS compliant. Upgrade your setup with this essential component.