| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437650-2 |
| Color: | White |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 4-40 |
| Package Quantity: | 250 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| GPL: | A46 |
| Packaging: | Bag |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E457 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.011 in, 51.08 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4PCV-06-391 3-1437650-2 |
| SKU: | AMP3-1437650-2 |
3-1437650-2
Specifications
Detailed Description
Enhance your industrial connectivity with our Vertical Barrier Terminal Block in White. This essential component, featuring a Polyamide housing and UL 94V-0 material flammability standard, ensures reliable performance in demanding environments. With a 20 A amperage and 300 V voltage rating, it offers secure power distribution. The 1-row design with 6 positions and 8.26 mm pitch accommodates various wire sizes (0.3-3 mm², 22-12 AWG), while the printed circuit pin termination method simplifies installation. The Copper Alloy terminals with Tin plating guarantee efficient conductivity, and the Steel screws with Zinc plating provide durable assembly. Ideal for PCB mounting, this terminal block comes in a pack of 250 for convenient stock availability. RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice for your projects. Elevate your connectivity solutions with this high-quality Barrier Terminal Block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-1437648-1 | ![]() |


