3-1437664-0

Heilind Number:AMP3-1437664-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1437664-0
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

NC6-P108-02=NC6 ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1437664-0
Color:Black
Amperage:20 A
Housing Material:Polyamide
Number of Contacts:2
Number of Rows:1
Termination Method:Printed Circuit Pin
Body Orientation:Straight
Pitch:.375 in, 9.53 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:60
Number of Levels:1
Number of Positions:2
GPL:A46
Profile:Low
Packaging:Package
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E463
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:20.6 mm, .811 in
Screw Plating:Zinc
Barrier Strip Style:Dual Barrier
Terminal Plating:Copper Alloy
Terminal Plating:Tin
Mounting Bushing:With
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Wire Clamp Combo Head
Top Hardware:Wire Clamp Combo Head
Block Style:Flat
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:3-1437664-0 NC6-P108-02
SKU:AMP3-1437664-0

Detailed Description

Enhance your industrial setup with the NC6-P108-02, a crucial component for efficient connectivity. This UL 94V-0 compliant assembly boasts a sturdy black Polyamide housing, ensuring reliable performance in demanding environments. With 2 copper alloy contacts terminated to a printed circuit board, it facilitates seamless power transmission at up to 300V and 20A. Its straight body orientation and 9.53mm pitch make for easy integration, while its low profile and vertical mount angle save valuable space. Operating flawlessly in temperatures ranging from -40 to 105°C, this assembly is not only RoHS compliant but also lead-free solder capable, further underscoring its commitment to environmental responsibility. With 60 units per package, it offers convenience and value for your connectivity needs. Elevate your setup with the NC6-P108-02 assembly, a reliable solution for industrial applications.