| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437664-8 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 200 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| GPL: | A46 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E463 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.311 in, 58.7 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1437664-8 NC6-P108-06 |
| SKU: | AMP3-1437664-8 |
3-1437664-8
Specifications
Detailed Description
Enhance connectivity in industrial settings with the NC6-P108-06=NC6 ASSEMBLY, featuring a low-profile design and six black polyamide housings for secure contact termination on printed circuit boards. Meeting UL 94V-0 standards for material flammability, this assembly offers reliable performance with a 20A, 300V rating. With a compact 9.53mm pitch, it accommodates 22-12 AWG wire sizes using a convenient wire clamp combo head screw. Operating within a wide temperature range of -40 to 105°C, it ensures durability in harsh environments. Ideal for vertical mounting, it comes in a package of 200 for efficient installation. RoHS compliant, it guarantees environmental responsibility without compromising on quality. Stay connected seamlessly with this essential industrial connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1437664-9 | ![]() |


