| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437719-3 |
| Series: | Triad 01,Triad 01 Cable Plug,Triad 01 Solder |
| Gender: | Female |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 80 °C |
| Standards Met: | UL 94V-2 |
| SKU: | AMP3-1437719-3 |
3-1437719-3
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437719-8 | ![]() | |
| TE Connectivity 4-1437719-8 | ![]() | |
| TE Connectivity 8-1437719-4 | ![]() |


