3-1462051-1

Heilind Number:AMP3-1462051-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1462051-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HF3 56S=50OHM140MW 12V MONO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1462051-1
Series:Axicom HF3
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.12 dB at 900 MHz, -.3 dB at 3 GHz
Number of Poles:1
Coil Resistance:1028 Ω
Coil Voltage:12 VAC
Contact Configuration:1 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-55 dB at 3 GHz, -80 dB at 900 MHz, -95 dB at 100 MHz
Contact Current Rating:2 A
Dimensions:14.9 x 7.5 x 10.5 mm, .586 x .295 x .413 in
Coil Type:Monostable
SKU:AMP3-1462051-1

Detailed Description

Enhance signal transmission with the Axicom HF3 56S=50OHM140MW 12V MONO relay. Designed for high-frequency applications, this printed circuit board-mounted relay ensures seamless connectivity with a low insertion loss of -.03 dB at 100 MHz, -.12 dB at 900 MHz, and -.3 dB at 3 GHz. Featuring a single pole configuration and a coil resistance of 1028 Ω, it operates efficiently at 12 VAC. With a contact configuration of 1 Form C (CO) and a maximum switching voltage of 220 VDC or 250 VAC, it offers reliable performance in various setups. The relay guarantees optimal isolation with values of -80 dB at 900 MHz, -55 dB at 3 GHz, and -95 dB at 100 MHz, while maintaining a contact current rating of 2 A. Compact in size at .586 x .295 x .413 inches (14.9 x 7.5 x 10.5 mm), it is ideal for space-constrained environments. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Elevate your signal and communication systems with this advanced relay.