| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1470108-2 |
| Series: | HPI |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Voltage: | 100 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 32 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 289 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E976 |
| Connector System: | Wire to Board |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .118 in, 3 mm |
| Terminations Per Post: | 3 |
| Header Type: | Shrouded, Solid |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Contact Mating Area Length: | .138 in, 3.5 mm |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1470108-2 |
| SKU: | AMP3-1470108-2 |
3-1470108-2
Specifications
Detailed Description
Enhance your PCB connectivity with our HPI series board mount header, designed for seamless integration in electronic assemblies. This two-row connector, featuring 32 contact positions with Crimp and Through Hole - Solder termination options, ensures secure and reliable signal transmission. Constructed with high temperature thermoplastic housing and UL 94V-0 flammability standard, it guarantees durability and safety in operation. Meeting CSA LR7189 and UL E28476 standards, it is rated for 100 V DC voltage and 3 A contact amperage. With a pitch of 2 mm (.079 in) and contact type of Pin, it facilitates efficient PCB layout. Operating in a wide temperature range of -25 to 85 °C (-13 to 185 °F), it is suitable for various environments. The natural housing color, right-angle mount orientation, and loose piece packaging offer versatility in installation. Whether for commercial or industrial applications, this connector is ideal for your signal transmission needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1470107-2 | ![]() |


