| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1478762-7 |
| Accessory Type: | Backshell |
| Number of Contacts: | 37 |
| Shell Size: | 4 |
| Clamp Type: | Two-Piece RFI/EMI Shield |
| Number of Positions: | 37 |
| Shield Plating Material: | Nickel |
| Shielded: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Screw Hole Thread Size: | 4-40 |
| Cable Exit Angle: | 180° |
| Cable Insulation Diameter: | .158 - .512 in, 4 - 13 mm |
| Grommets: | With |
| Backshell Material: | Zinc |
| Cable Clamp Material: | Die Cast |
| Grommets Per Set: | 4 |
| Slide Latch: | Without |
| Part Aliases: | 3-1478762-7 |
| SKU: | AMP3-1478762-7 |
3-1478762-7
Specifications
Detailed Description
Enhance your connectivity with this essential Metal Backshell designed for 37-way connections. Featuring a durable Zinc construction and Nickel-plated two-piece RFI/EMI shield, it ensures reliable performance in demanding environments. With a 180° cable exit angle and accommodating cable insulation diameters ranging from .158 to .512 inches, this top-entry backshell offers versatile installation options. Each package includes 100 units, making it ideal for industrial and commercial applications. RoHS compliant and suitable for wire and cable termination, this backshell is a crucial component for maintaining data integrity and device functionality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| TE Connectivity 130008 | PIDG, RING, 22-16 5MM | ![]() |
| TE Connectivity 1658538-2 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 216164-1 | 15P.HDP22 REC.ASSY. | ![]() |
| TE Connectivity 322798 | SOLIS R HR 22-16COM 22-18MIL 8 | ![]() |
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 66741-5 | TYPE XII FEMALE CONT (STRIP) | ![]() |
| TE Connectivity 926882-3 | UNIV.M-N-L.SOCKET | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2026 | PCN-26-273741 - End of Life. LTB 9/20/26 | Download | |||
| 09/12/2022 | PCN-22-151722 - Cosmetic Change. please be aware of an upcoming cosmetic change to the listed part numbers. not affect the function of the product | Download | |||
| 01/28/2022 | P-21-021769 - Product improvement.As a part of value added value engineering. Driving manufacturing process more effectively. | Download | |||


