| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1534796-7 |
| Amperage: | 2 A |
| Gender: | Female |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Tin |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 1848 |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 405 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K358 |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .047 - .063 in, 1.2 - 1.6 mm |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-1534796-7 |
| SKU: | AMP3-1534796-7 |
3-1534796-7
Specifications
Detailed Description
The AMP DUOPLUG MK2 CONNECTOR 7P is a versatile solution for signal connections, featuring a female gender and right-angle body orientation for efficient cable mounting. With a housing made of PA 6 GF material in a natural color, it offers durability and reliability in various applications. This connector, meeting UL 94V-2 standards, ensures safety with a 250V voltage rating and 2A amperage capacity. Utilizing insulation displacement crimp termination for easy installation, it accommodates wire sizes ranging from 22 to 24 AWG. With 7 positions and a 2.5mm pitch, it is suitable for wire-to-board connections in appliances and other electronic devices. The tin-plated copper contacts provide excellent conductivity, while the locking lance design ensures secure contact retention. RoHS compliant and suitable for operating temperatures from -40 to 110°C, this connector offers a high level of performance and environmental responsibility. With 1848 pieces available in a tray packaging, it is ideal for large-scale production and assembly processes.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1534796-4 | AMP DUOPLUG MK2 CONNECTOR 4P S | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1534798-7 | ![]() | |
| TE Connectivity 2-1534796-3 | ![]() | |
| TE Connectivity 5-1534796-4 | ![]() | |
| TE Connectivity 7-1534796-0 | ![]() |


