| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1534797-1 |
| Amperage: | 2 A |
| Gender: | Female |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | CuSn4 |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 V |
| Contact Type: | Socket |
| Package Quantity: | 1232 |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 405 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K358 |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | Without |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .047 - .063 in, 1.2 - 1.6 mm |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-1534797-1 |
| SKU: | AMP3-1534797-1 |
3-1534797-1
Specifications
Detailed Description
The AMP DUOPLUG MK2 CONNECTOR 11P offers a reliable solution for your connection needs. With UL and UL 94V-2 standards met, this female connector is designed for 2A of amperage. Its PA 6 GF housing material ensures durability, while the insulation displacement crimp termination method simplifies installation. Featuring 11 positions in a single row, it is ideal for signal applications. The right-angle body orientation and cable mount design provide flexibility in installation. With a pitch of 2.5mm, it accommodates sockets with tin contact plating. Operating in a wide temperature range, this connector is suitable for various environments. Compliant with RoHS regulations, it meets environmental standards. Whether for appliances or other electronic devices, the AMP DUOPLUG MK2 CONNECTOR 11P delivers dependable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1534797-2 | ![]() | |
| TE Connectivity 9-1740154-3 | ![]() | |
| TE Connectivity 9-1740154-6 | ![]() |


