3-1534797-2

Heilind Number:AMP3-1534797-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1534797-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMP DUOPLUG MK2 CONNECTOR 12P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1534797-2
Amperage:2 A
Gender:Female
Housing Material:PA 6 GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:CuSn4
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.098 in, 2.5 mm
Voltage:50 V
Contact Type:Socket
Package Quantity:1232
Number of Positions:12
Housing Color:Natural
Mount Orientation:Right Angle
GPL:405
Packaging:Tray
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3 - 6 µm
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.059 in, 1.5 mm
Connector Height:.287 in, 7.3 mm
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K358
Wire Size:22 - 24 AWG, .22 - .35 mm²
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Mating Retention:Without
Card Entry Location:Side
Accepts Wire Insulation Diameter:.047 - .063 in, 1.2 - 1.6 mm
Housing Configuration:Both Ends Opened
Contact Retention:With
Compatible Wire / Cable Type:Discrete Wire
Contact Retention Type in Housing:Locking Lance
Connector and Housing Type:Receptacle
Standards Met:UL UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:3-1534797-2
SKU:AMP3-1534797-2

Detailed Description

Enhance connectivity with our AMP DUOPLUG MK2 CONNECTOR 12P, designed for seamless integration in your electronic systems. This female connector, meeting UL and UL 94V-2 standards, offers reliable performance with a 2A amperage rating. Its sturdy PA 6 GF housing and Insulation Displacement Crimp termination ensure durability and ease of installation. Featuring a right-angle body orientation and cable mount design, it's ideal for space-efficient setups. The 12 socket contacts, plated with Tin for optimal conductivity, are suitable for signal transmission at voltages up to 50V. With a pitch of 2.5mm, this connector accommodates 22-24 AWG wires, making it versatile for various applications. Operating within a wide temperature range of -40 to 110°C (-40 to 230°F), it guarantees performance in diverse environments. Whether for appliances or other electronic devices, this AMP connector, RoHS compliant, is a dependable choice for your connectivity needs.