3-1534797-4

Heilind Number:AMP3-1534797-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1534797-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMP DUOPLUG MK2 CONNECTOR 14P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1534797-4
Amperage:2 A
Gender:Female
Housing Material:PA 6 GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:CuSn4
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.098 in, 2.5 mm
Voltage:50 V
Contact Type:Socket
Package Quantity:1078
Number of Positions:14
Housing Color:Natural
Mount Orientation:Right Angle
GPL:405
Packaging:Tray
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3 - 6 µm
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.059 in, 1.5 mm
Connector Height:.287 in, 7.3 mm
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K358
Wire Size:22 - 24 AWG, .22 - .35 mm²
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Mating Retention:Without
Card Entry Location:Side
Accepts Wire Insulation Diameter:.047 - .055 in, 1.2 - 1.4 mm
Housing Configuration:Both Ends Opened
Contact Retention:With
Compatible Wire / Cable Type:Discrete Wire
Contact Retention Type in Housing:Locking Lance
Connector and Housing Type:Receptacle
Standards Met:UL UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:3-1534797-4
SKU:AMP3-1534797-4

Detailed Description

The AMP DUOPLUG MK2 CONNECTOR 14P is a female connector designed for efficient signal transmission in electronic appliances. With UL and UL 94V-2 standards met, it guarantees safety and reliability. Featuring a right-angle body orientation and cable mount termination, it offers easy installation. The housing, made of PA 6 GF, ensures durability, while the CuSn4 contact material with tin plating provides excellent conductivity. With a pitch of 2.5mm, it accommodates 14 socket contacts for seamless connectivity. Operating in a wide temperature range and voltage up to 50V, it is suitable for various applications. This tray-packaged connector, with 1078 pieces per package, is ideal for industrial use. Its compact design, suitable for wire to board connections, is RoHS compliant, meeting environmental standards. With key features such as insulation displacement crimp termination, it guarantees secure and efficient performance in circuit applications.