| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1534799-3 |
| Amperage: | 2 A |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Tin |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 4312 |
| Number of Positions: | 13 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 405 |
| Profile: | Standard |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K358 |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Selectively Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Position Locations Omitted: | 6 |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .047 - .055 in, 1.2 - 1.4 mm |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Card Slot Depth: | 5.05 mm |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-1534799-3 |
| SKU: | AMP3-1534799-3 |
3-1534799-3
Specifications
Detailed Description
Enhance your connectivity with the AMP DUOPLUG MARK II CONNECTOR, designed for seamless signal transmission in electronic devices. This loaded connector features a single row design with 13 positions, allowing for efficient cable mounting with Insulation Displacement Crimp termination. Crafted with durable PA 6 GF housing material and Copper Tin contacts, it ensures reliable performance in a wide operating temperature range. With a 2A amperage rating and 250V voltage capacity, it's suitable for various applications in appliances and more. The natural housing color and compact profile make it versatile for different setups, while the UL 94V-2 flammability standard compliance guarantees safety. Ideal for wire-to-board connections, this connector is RoHS compliant and offers easy installation with a Box packaging format. Elevate your circuitry with this high-quality connector for seamless and secure board-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1534799-9 | ![]() | |
| TE Connectivity 1-1740501-3 | ![]() | |
| TE Connectivity 1-1740918-3 | ![]() | |
| TE Connectivity 2-1740918-3 | ![]() | |
| TE Connectivity 4-1534799-3 | ![]() |


