| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1564330-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .354 in, 9 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Power |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.646 in |
| Cable Exit Angle: | Other |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .248 in, 6.3 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1564330-1 |
| SKU: | AMP3-1564330-1 |
3-1564330-1
Specifications
Detailed Description
Enhance connectivity in industrial and commercial transportation applications with our HDSCS series housing. Designed for female terminals, this black housing features a single row with four positions, ideal for power circuit applications. With a 9mm pitch and IP67 rating, it ensures reliable performance even in harsh environments. Constructed from PBT GF material with UL 94V-0 flammability standard, it guarantees safety and durability. Operating within a wide temperature range from -40 to 140°C (-40 to 284°F), it's suitable for various conditions. The housing is sealable, allowing for added protection. Measuring 2.646 inches in length, 1.23 inches in height, and 1.012 inches in width, it offers easy installation. Its design includes a primary locking feature on the terminal for secure connections. RoHS compliant, this product upholds environmental standards. Opt for this housing for efficient wire-to-wire connectivity solutions in your automotive projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241416-1 | ![]() | |
| TE Connectivity 3-1564534-1 | ![]() | |
| TE Connectivity 1241416-3 | ![]() | |
| TE Connectivity 963245-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


