| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1564416-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 8 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.673 in |
| Cable Exit Angle: | 180°, 90° |
| Height: | 1.567 in, 39.8 mm |
| Width: | 1.852 in, 47.05 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1564416-1 |
| SKU: | AMP3-1564416-1 |
3-1564416-1
Specifications
Detailed Description
Enhance signal connectivity in industrial and commercial transportation applications with our HDSCS series housing. Specifically designed for male terminals, this housing features two rows with a 4mm pitch, ensuring reliable performance. With a voltage rating of 60V DC and an IP67 ingress protection rating, it offers robust protection in harsh environments. The PBT GF body material meets UL 94V-0 flammability standards, guaranteeing safety. With eight positions and a polarization feature, it allows for secure and efficient connections. Its sealable design and operating temperature range of -40 to 140°C (-40 to 284°F) further enhance its durability. Perfect for wire-to-wire applications, this housing is a vital component for maintaining signal integrity. Its compact dimensions of 1.673" length, 1.567" height, and 1.852" width, with options for 180° or 90° cable exit angles, offer flexibility in installation. The green body color not only adds visual distinction but also signifies its compliance with RoHS regulations. Whether for automotive or other industrial uses, this housing, part of the M089 product line, ensures high performance and reliability.


