3-1564522-1

Heilind Number:AMP3-1564522-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1564522-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8POS,TAB 2.8X0.8,TAB HSG,ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1564522-1
Series:HDSCS
Gender:Housing for male terminals
Number of Rows:2
Pitch:.236 in, 6 mm
Voltage:60 V DC
IP Rating:IP67
Row Spacing:.1 in, 2.54 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:8
GPL:N73
Packaging:Box
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M089
Connector System:Wire to Wire
Length:1.598 in
Cable Exit Angle:Other
Height:1.894 in, 48.1 mm
Width:1.063 in, 27 mm
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
Body Color:Green
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94V-0
Part Aliases:3-1564522-1
SKU:AMP3-1564522-1

Detailed Description

Discover the versatile HDSCS series housing for male terminals, designed for demanding industrial and commercial transportation applications. With a rugged construction featuring PBT GF body material and UL 94V-0 flammability standard, this connector ensures reliable performance in harsh environments. Boasting a 60V DC voltage rating and IP67 ingress protection, it offers robust connectivity for signal circuits. Featuring two rows with a 6mm pitch, it accommodates 8 positions for efficient wire-to-wire connections. Its compact design, with dimensions of 1.598" x 1.894" x 1.063", makes it ideal for space-constrained installations. The green housing is not only visually distinctive but also environmentally friendly, meeting RoHS compliance. Operating flawlessly in temperatures ranging from -40°C to 140°C (-40°F to 284°F), it guarantees consistent performance in extreme conditions. The integrated polarization and terminal position assurance enhance ease of use and installation, while the primary locking feature ensures secure connections. Suitable for various nominal voltage architectures including 12V, 24V, 42V, and 60V, this connector is a must-have for automotive applications. Packaged in a convenient box, it is easy to handle and store, making it a practical choice for automotive connector accessories. Elevate your connectivity solutions with the M089 connector system.