3-1564544-1

Heilind Number:AMP3-1564544-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1564544-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2POS,TAB 5.8X0.8,TAB HSG,ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1564544-1
Series:HDSCS
Gender:Housing for male terminals
Number of Rows:1
Pitch:.354 in, 9 mm
Voltage:60 V DC
IP Rating:IP67
Strain Relief:Add By Accessory
Polarization:Yes
Body Material:PBT GF
Number of Positions:2
GPL:N73
Packaging:Carton
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M089
Connector System:Wire to Wire
Length:1.283 in
Cable Exit Angle:180°, 90°
Height:1.063 in, 27 mm
Width:1.992 in, 50.6 mm
Mating Tab Width:.228 in, 5.8 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
Body Color:Green
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94V-0
Part Aliases:3-1564544-1
SKU:AMP3-1564544-1

Detailed Description

Enhance signal connectivity in industrial and commercial transportation applications with our HDSCS Housing. Specifically designed for male terminals, this high-performance connector features a single row with a 9mm pitch, ensuring secure and efficient power transmission. With a voltage rating of 60V DC and IP67 ingress protection, it guarantees reliable operation even in harsh environments. Constructed from durable PBT GF material meeting UL 94V-0 flammability standards, it offers exceptional safety and longevity. This two-position connector is ideal for signal circuit applications, with a sealable design for added protection. Its compact form factor, measuring 1.283 inches in length, 1.063 inches in height, and 1.992 inches in width, accommodates tight spaces. The cable exit angle can be set at 180° or 90° for flexibility in installation. Featuring a green body color, it's easily identifiable in complex setups. Serviceable and with terminal position assurance, this connector ensures a secure and efficient connection every time. Fully ROHS compliant, it meets all environmental standards without compromising performance. Upgrade your automotive connector accessories with the M089 model for seamless power distribution.