| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1564542-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .354 in, 9 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Power |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.732 in |
| Cable Exit Angle: | 180° |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .228 in, 5.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1564542-1 |
| SKU: | AMP3-1564542-1 |
3-1564542-1
Specifications
Detailed Description
Enhance your power connectivity with our HDSCS series housing, designed for female terminals in industrial and commercial transportation applications. With a rugged construction featuring PBT GF material and UL 94V-0 flammability standard, this housing ensures durability and safety. Its IP67 rating provides protection against dust and water ingress, while the 60V DC voltage rating makes it ideal for power circuits. Offering 2 positions in a single row with a 9mm pitch, this connector system is perfect for wire-to-wire applications. The green housing, measuring 1.732 inches in length, 1.23 inches in height, and 1.012 inches in width, is both serviceable and sealable for added convenience. Operating reliably in temperatures ranging from -40 to 140 degrees Celsius (-40 to 284 degrees Fahrenheit), with polarization and terminal position assurance, this housing guarantees secure and efficient performance. Upgrade your power connections with this essential automotive connector accessory, compliant with RoHS standards.


