| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1565082-4 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Keying: | D |
| Package Quantity: | 400 |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| GPL: | 429 |
| Mating Retention Type: | Inertia Locking, Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | .49 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1565082-4 |
| SKU: | AMP3-1565082-4 |
3-1565082-4
Specifications
Detailed Description
Enhance your power and signal connectivity with the Grace Inertia Connector 3.5 3P. Designed for seamless integration, this connector features a single row interface with three contact positions, ideal for various applications. Crafted from durable Nylon 6/6 housing material in a vibrant yellow color, it offers reliable performance in demanding environments. The crimp termination method ensures secure wire attachment, while the socket contact type guarantees efficient signal transmission. With a voltage rating of 300V AC and an operating temperature range of -30 to 105°C, this connector is suitable for both power and signal circuitry. Its compact design, measuring just .49 inches in height, allows for easy installation in cable mount configurations. The inclusion of mating alignment with a keyed feature ensures proper mating, while the inertia locking and latch mating retention provide added stability. Compliant with RoHS standards, this connector is also UL 94V-0 flame-retardant for safety. Whether used in appliances or other electronic devices, the Grace Inertia Connector 3.5 3P is a dependable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1565086-4 | ![]() |


