| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617022-4 |
| Part Aliases: | FW5A1201S04 |
| SKU: | AMP3-1617022-4 |
3-1617022-4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-776228-1 | HEADER ASSY, 23 POS VERTICAL | ![]() |
| TE Connectivity 1-776228-2 | HEADER ASSY, 23 POS VERTICAL | ![]() |
| TE Connectivity 171662-1 | E-J MK-2 070 REC CONT | ![]() |
| TE Connectivity 172163-1 | 15 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 2-520083-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 323061 | TERMINAL,SOLIS R HR 12-10 8 | ![]() |
| TE Connectivity 42168-2 | SPRING SPADE TERMINAL 18-14 AWG TPBR | ![]() |
| TE Connectivity 52924 | TERMINAL,PIDG SPR SPD 26-22 6 | ![]() |
| TE Connectivity 6-104074-0 | 08 SYSTEM 50 HDR SRRA SHRD SN | ![]() |
| TE Connectivity 605262-1 | FUSION TAPE, 1 X .020 X 10FT | ![]() |
| TE Connectivity 605980-2 | FUSION TAPE, 1 X .020 X 30FT | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | P-23-024219 - Global Product Sourcing. In order to reduce business risk and mitigate potential supply chain disruptions, TE is seeking multiple sources for the purchasing of a number of coils used in the manufacture of various CII, Kilovac, and Hartman brand electromechanical relays and contactors for the following part numbers. This involves multiple global sourcing locations. These sources are not new to TE as they have existing approvals on other TE mil spec relay designs. TE is currently working through the qualification/validation plan with these suppliers and coordinating closely with the DLA throughout the transition. Qualification and implementation will take place in phases but is expected to be complete by the end of calendar year 2023. This PCN is a notice of that change. | Download | |||


