3-1617028-1

Heilind Number:AMP3-1617028-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1617028-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HFW1105D00 = HFW 1/2 SIZE RELA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617028-1
Mount Type:Chassis Mount
Coil Resistance:1250 Ω
Coil Voltage:26.5 - 32 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:26.5 - 32 VDC
SKU:AMP3-1617028-1

Detailed Description

Enhance your circuitry with the HFW1105D00, a powerful 1/2 size relay designed for chassis mounting. Featuring a coil resistance of 1250 Ω and a coil voltage range of 26.5 to 32 VDC, this relay offers reliable performance in various applications. With a contact configuration of 2 Form C (DPDT, 2 C/O) and termination via solder hook terminals, it ensures secure connectivity. Boasting a contact current rating of 2 A and RoHS compliance, the HFW1105D00 is a dependable choice for signal and communication relay needs. Upgrade your setup with this high-quality component.